
NSS40201LT1G | |
|---|---|
DigiKey Part Number | NSS40201LT1GOSTR-ND - Tape & Reel (TR) NSS40201LT1GOSCT-ND - Cut Tape (CT) NSS40201LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40201LT1G |
Description | TRANS NPN 40V 2A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS40201LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 115mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4240T-7 | Diodes Incorporated | 72.504 | DSS4240TDICT-ND | 0,51000 € | Direct |
| PBSS4140T,235 | Nexperia USA Inc. | 5.235 | 1727-5743-1-ND | 0,39000 € | Direct |
| PBSS4240T,215 | Nexperia USA Inc. | 1.437 | 1727-3899-1-ND | 0,42000 € | Direct |
| BC817-40-7-F | Diodes Incorporated | 115.472 | BC817-40FDICT-ND | 0,20000 € | Similar |
| BC847B-13-F | Diodes Incorporated | 253 | BC847B-13-FDICT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20540 € | 20,54 € |
| 500 | 0,15494 € | 77,47 € |
| 1.000 | 0,13863 € | 138,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11121 € | 333,63 € |
| 6.000 | 0,10135 € | 608,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |









