MMBT5088 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 30.404
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 33.204
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 35.779
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 15.362
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 75.789
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 2.335
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 1.106
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 13.556
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 31.811
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 28.879
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 7.960
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 47.025
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 9.091
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,03417 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 50MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5088

DigiKey Part Number
MMBT5088TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT5088
Description
TRANS NPN 30V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 50MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT5088 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100µA, 5V
Power - Max
350 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes