
MMBT3416LT3G | |
|---|---|
DigiKey Part Number | MMBT3416LT3GOSTR-ND - Tape & Reel (TR) MMBT3416LT3GOSCT-ND - Cut Tape (CT) MMBT3416LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3416LT3G |
Description | TRANS NPN 40V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3416LT3G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 2mA, 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 3mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847A RFG | Taiwan Semiconductor Corporation | 5.007 | 1801-BC847ARFGCT-ND | 0,14000 € | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4.138 | BC847BRFGCT-ND | 0,14000 € | Similar |
| BC848AE6327HTSA1 | Infineon Technologies | 609.000 | BC848AE6327HTSA1TR-ND | 0,04250 € | Similar |
| BC848B RFG | Taiwan Semiconductor Corporation | 8.788 | 1801-BC848BRFGCT-ND | 0,15000 € | Similar |
| BC849C,215 | Nexperia USA Inc. | 39.352 | 1727-4858-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03824 € | 19,12 € |
| 1.000 | 0,03353 € | 33,53 € |
| 2.000 | 0,02955 € | 59,10 € |
| 5.000 | 0,02520 € | 126,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02124 € | 212,40 € |
| 20.000 | 0,01910 € | 382,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

