Similar
Direct
Direct
Similar
Similar
Similar
Similar

MMBT5089LT1G | |
|---|---|
DigiKey Part Number | MMBT5089LT1GOSTR-ND - Tape & Reel (TR) MMBT5089LT1GOSCT-ND - Cut Tape (CT) MMBT5089LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5089LT1G |
Description | TRANS NPN 25V 0.05A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5089LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 100µA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC3265YMTF | onsemi | 640 | KSC3265YMTFCT-ND | 0,20000 € | Similar |
| BC847C-7-F | Diodes Incorporated | 64 | BC847C-FDICT-ND | 0,16000 € | Direct |
| CMPT5089 TR PBFREE | Central Semiconductor Corp | 1.389 | 1514-CMPT5089TRPBFREECT-ND | 0,63000 € | Direct |
| 2SC2413KT146Q | Rohm Semiconductor | 0 | 846-2SC2413KT146QTR-ND | 0,08680 € | Similar |
| 2SC3837KT146N | Rohm Semiconductor | 2.909 | 846-2SC3837KT146NCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,04952 € | 24,76 € |
| 1.000 | 0,04354 € | 43,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03390 € | 101,70 € |
| 6.000 | 0,03027 € | 181,62 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |















