
KSC3265YMTF | |
|---|---|
DigiKey Part Number | KSC3265YMTFTR-ND - Tape & Reel (TR) KSC3265YMTFCT-ND - Cut Tape (CT) KSC3265YMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC3265YMTF |
Description | TRANS NPN 25V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 120MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC3265YMTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC818-40LT1G | onsemi | 31.208 | BC818-40LT1GOSCT-ND | 0,14000 € | Similar |
| MMBT5089LT1G | onsemi | 119.640 | MMBT5089LT1GOSCT-ND | 0,18000 € | Similar |
| MMBT6429LT1G | onsemi | 23.155 | MMBT6429LT1GOSCT-ND | 0,15000 € | Similar |
| 2SD1781KT146R | Rohm Semiconductor | 3.113 | 2SD1781KT146RCT-ND | 0,39000 € | Similar |
| 2SC3265-Y,LF | Toshiba Semiconductor and Storage | 184 | 2SC3265-YLFCT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07400 € | 7,40 € |
| 500 | 0,05410 € | 27,05 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |











