
MMBT4403WT1G | |
|---|---|
DigiKey Part Number | MMBT4403WT1GOSTR-ND - Tape & Reel (TR) MMBT4403WT1GOSCT-ND - Cut Tape (CT) MMBT4403WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403WT1G |
Description | TRANS PNP 40V 0.6A SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4403WT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,04600 € | 4,60 € |
| 500 | 0,03328 € | 16,64 € |
| 1.000 | 0,02914 € | 29,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02385 € | 71,55 € |
| 6.000 | 0,02118 € | 127,08 € |
| 9.000 | 0,01981 € | 178,29 € |
| 15.000 | 0,01827 € | 274,05 € |
| 21.000 | 0,01736 € | 364,56 € |
| 30.000 | 0,01647 € | 494,10 € |
| 75.000 | 0,01452 € | 1.089,00 € |
| 150.000 | 0,01332 € | 1.998,00 € |
| 300.000 | 0,01230 € | 3.690,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

