Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMBD701LT1G | |
|---|---|
DigiKey Part Number | MMBD701LT1GOSTR-ND - Tape & Reel (TR) MMBD701LT1GOSCT-ND - Cut Tape (CT) MMBD701LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD701LT1G |
Description | DIODE SCHOTTKY 70V 200MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 200 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD701LT1G Models |
Category | Capacitance @ Vr, F 1pF @ 20V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - Single | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Peak Reverse (Max) 70V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-7 | Diodes Incorporated | 0 | BAS70DICT-ND | 3,94000 € | Direct |
| BAS70-7-F | Diodes Incorporated | 0 | BAS70-FDICT-ND | 1,08000 € | Direct |
| BAS70E6327HTSA1 | Infineon Technologies | 0 | BAS70E6327HTSA1CT-ND | 1,47000 € | Direct |
| BAS70E6433HTMA1 | Infineon Technologies | 29.771 | 448-BAS70E6433HTMA1CT-ND | 1,47000 € | Direct |
| BAS70,215 | Nexperia USA Inc. | 0 | 1727-2898-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02320 € | 0,58 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01716 € | 4,29 € |
| 500 | 0,01600 € | 8,00 € |
| 1.000 | 0,01503 € | 15,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01358 € | 40,74 € |
| 6.000 | 0,01301 € | 78,06 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |








