Parametric Equivalent
Similar
Similar
Similar

CMPD6001 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD6001BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPD6001 BK PBFREE |
Description | DIODE STANDARD 75V 250MA SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 500 pA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPD6001 TR PBFREE | Central Semiconductor Corp | 5 | 1514-CMPD6001TRPBFREECT-ND | 0,86000 € | Parametric Equivalent |
| BAS116LT1G | onsemi | 21.151 | BAS116LT1GOSCT-ND | 0,14000 € | Similar |
| NSVBAS116LT3G | onsemi | 0 | 488-NSVBAS116LT3GCT-ND | 0,13000 € | Similar |
| SBAS116LT1G | onsemi | 6.009 | SBAS116LT1GOSCT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,59857 € | 9.095,00 € |
| Unit Price without VAT: | 2,59857 € |
|---|---|
| Unit Price with VAT: | 3,09230 € |



