Similar
Similar

NSVBAS116LT3G | |
|---|---|
DigiKey Part Number | 488-NSVBAS116LT3GTR-ND - Tape & Reel (TR) 488-NSVBAS116LT3GCT-ND - Cut Tape (CT) 488-NSVBAS116LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS116LT3G |
Description | DIODE STANDARD 75V 200MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS116LT3G Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS19-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS19-HE3-08CT-ND | 0,19000 € | Similar |
| MMBD4148 RFG | Taiwan Semiconductor Corporation | 9.382 | 1801-MMBD4148RFGCT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04810 € | 4,81 € |
| 500 | 0,03476 € | 17,38 € |
| 1.000 | 0,03043 € | 30,43 € |
| 2.000 | 0,02677 € | 53,54 € |
| 5.000 | 0,02278 € | 113,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01880 € | 188,00 € |
| 20.000 | 0,01687 € | 337,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |




