Parametric Equivalent

CMPD1001 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD1001BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPD1001 BK PBFREE |
Description | DIODE STANDARD 90V 250MA SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 250mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 90 V |
Packaging Bulk | Capacitance @ Vr, F 35pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPD1001 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPD1001TRPBFREECT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,11605 € | 812,35 € |
| Unit Price without VAT: | 0,11605 € |
|---|---|
| Unit Price with VAT: | 0,13810 € |


