MM74HCT273SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 39.986
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.669
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.791
Unit Price: 0,87000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.630
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 76.243
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.164
Unit Price: 0,71000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT273SJ

DigiKey Part Number
MM74HCT273SJ-ND
Manufacturer
Manufacturer Product Number
MM74HCT273SJ
Description
IC FF D-TYPE SINGLE 8BIT 20-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
68 MHz
Max Propagation Delay @ V, Max CL
37ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4.8mA, 4.8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOP
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types