Similar
Similar
Similar
Similar
Similar
Similar

MM74HC4538M | |
|---|---|
DigiKey Part Number | MM74HC4538M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC4538M |
Description | IC MMV 2-CIR 26-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 26 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4538M Models |
Category | Propagation Delay 26 ns |
Manufacturer onsemi | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4538ADR2G | onsemi | 6.991 | MC74HC4538ADR2GOSCT-ND | 0,49000 € | Similar |
| 74HC4538D,653 | Nexperia USA Inc. | 0 | 1727-6339-1-ND | 0,31000 € | Similar |
| CD74HC4538M96 | Texas Instruments | 0 | 296-26006-1-ND | 0,56000 € | Similar |
| CD74HC4538MT | Texas Instruments | 53 | 296-CD74HC4538MTCT-ND | 0,99000 € | Similar |
| CD74HC4538NSR | Texas Instruments | 87.280 | 296-41227-1-ND | 0,66000 € | Similar |





