Upgrade
Upgrade
Upgrade
Upgrade

MM74HC4050MTCX | |
|---|---|
DigiKey Part Number | MM74HC4050MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC4050MTCX |
Description | IC BUFF 2V/6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4050MTCX Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4050PW,118 | Nexperia USA Inc. | 0 | 1727-5956-1-ND | 0,30000 € | Upgrade |
| CD74HC4050PW | Rochester Electronics, LLC | 7.205 | 2156-CD74HC4050PW-ND | 0,80528 € | Upgrade |
| CD74HC4050PWR | Texas Instruments | 10.476 | 296-9215-1-ND | 0,54000 € | Upgrade |
| CD74HC4050PWT | Texas Instruments | 7.134 | 296-CD74HC4050PWTCT-ND | 0,94000 € | Upgrade |



