
CD74HC4050PWR | |
|---|---|
DigiKey Part Number | 296-9215-2-ND - Tape & Reel (TR) 296-9215-1-ND - Cut Tape (CT) 296-9215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4050PWR |
Description | IC BUFFER NON-INVERT 6V 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29160 € | 7,29 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,23580 € | 58,95 € |
| 500 | 0,22492 € | 112,46 € |
| 1.000 | 0,21858 € | 218,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20859 € | 417,18 € |
| 4.000 | 0,20251 € | 810,04 € |
| 6.000 | 0,19947 € | 1.196,82 € |
| 10.000 | 0,19610 € | 1.961,00 € |
| 14.000 | 0,19413 € | 2.717,82 € |
| 20.000 | 0,19224 € | 3.844,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











