


BSL307SPH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSL307SPH6327XTSA1TR-ND - Tape & Reel (TR) BSL307SPH6327XTSA1CT-ND - Cut Tape (CT) BSL307SPH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSL307SPH6327XTSA1 |
Description | MOSFET P-CH 30V 5.5A 6TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.5A (Ta) 2W (Ta) Surface Mount PG-TSOP-6-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSL307SPH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 805 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSOP-6-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 43mOhm @ 5.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 40µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,35950 € | 35,95 € |
| 500 | 0,27678 € | 138,39 € |
| 1.000 | 0,25011 € | 250,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21621 € | 648,63 € |
| 6.000 | 0,19915 € | 1.194,90 € |
| 9.000 | 0,19045 € | 1.714,05 € |
| 15.000 | 0,18068 € | 2.710,20 € |
| 21.000 | 0,17490 € | 3.672,90 € |
| 30.000 | 0,16928 € | 5.078,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |













