MFR Recommended
Parametric Equivalent
Similar

CD74HC4050PW | |
|---|---|
DigiKey Part Number | 296-25995-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4050PW |
Description | IC BUFF 2V/6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050PW Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4050PWR | Texas Instruments | 10.476 | 296-9215-1-ND | 0,54000 € | MFR Recommended |
| CD74HC4050PWT | Texas Instruments | 7.134 | 296-CD74HC4050PWTCT-ND | 0,94000 € | Parametric Equivalent |
| 74HC4050PW,118 | Nexperia USA Inc. | 0 | 1727-5956-1-ND | 0,30000 € | Similar |



