Direct
Similar
Similar
Similar
Similar
Similar

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC240NSR | Texas Instruments | 2.720 | 296-26473-1-ND | 0,78000 € | Direct |
| CD74HC240M | Rochester Electronics, LLC | 9.584 | 2156-CD74HC240M-ND | 0,91000 € | Similar |
| CD74HC240M96 | Texas Instruments | 6.239 | 296-31576-1-ND | 0,72000 € | Similar |
| SN74HC240DBR | Texas Instruments | 385 | 296-49895-1-ND | 0,47000 € | Similar |
| SN74HC240DW | Rochester Electronics, LLC | 35.209 | 2156-SN74HC240DW-ND | 1,01091 € | Similar |




