


CD74HC240M | |
|---|---|
DigiKey Part Number | 296-33052-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC240M |
Description | IC BUFF 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC240M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC240M96 | Texas Instruments | 6.239 | 296-31576-1-ND | 0,72000 € | MFR Recommended |
| 74HC240D,653 | Nexperia USA Inc. | 0 | 1727-5949-1-ND | 0,41000 € | Similar |
| 74HC240D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC240D-Q100,118CT-ND | 0,52000 € | Similar |
| MC74HC240ADWR2G | onsemi | 1.930 | MC74HC240ADWR2GOSCT-ND | 0,56000 € | Similar |
| MM74HC240WM | onsemi | 117 | MM74HC240WMFS-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65200 € | 6,52 € |
| 25 | 0,58880 € | 14,72 € |
| 100 | 0,51920 € | 51,92 € |
| 250 | 0,48600 € | 121,50 € |
| 500 | 0,46602 € | 233,01 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

