
SN74HC240NSR | |
|---|---|
DigiKey Part Number | 296-26473-2-ND - Tape & Reel (TR) 296-26473-1-ND - Cut Tape (CT) 296-26473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC240NSR |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50280 € | 12,57 € |
| 100 | 0,44200 € | 44,20 € |
| 250 | 0,41312 € | 103,28 € |
| 500 | 0,39566 € | 197,83 € |
| 1.000 | 0,39454 € | 394,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36949 € | 738,98 € |
| 4.000 | 0,35977 € | 1.439,08 € |
| 6.000 | 0,35491 € | 2.129,46 € |
| 10.000 | 0,34951 € | 3.495,10 € |
| 14.000 | 0,34636 € | 4.849,04 € |
| 20.000 | 0,34333 € | 6.866,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

