Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent

MM74HC175MTC | |
|---|---|
DigiKey Part Number | MM74HC175MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC175MTC |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC175MTC Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC175ADTR2G | onsemi | 4.240 | 488-MC74HC175ADTR2GCT-ND | 0,38000 € | Similar |
| MM74HC175MTCX | onsemi | 2.107 | MM74HC175MTCXCT-ND | 0,44000 € | Parametric Equivalent |
| SN74HC175PW | Rochester Electronics, LLC | 6.778 | 2156-SN74HC175PW-ND | 0,65000 € | Direct |
| SN74HC175PWR | Texas Instruments | 5.541 | 296-8258-1-ND | 0,52000 € | Direct |
| 74HC175PW,118 | Nexperia USA Inc. | 0 | 1727-8391-1-ND | 0,44000 € | Similar |







