Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

MM74HC161M | |
|---|---|
DigiKey Part Number | MM74HC161M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC161M |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC161M Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 40 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC161D | Rochester Electronics, LLC | 23.756 | 2156-SN74HC161D-ND | 1,08000 € | Direct |
| SN74HC161DR | Texas Instruments | 3.722 | 296-14837-1-ND | 0,54000 € | Direct |
| SN74HC161DT | Texas Instruments | 2.350 | 296-SN74HC161DTCT-ND | 0,95000 € | Direct |
| 74HC161D,653 | Nexperia USA Inc. | 0 | 1727-4066-1-ND | 0,27000 € | Similar |
| CD74HC161M | Texas Instruments | 129 | 296-25974-5-ND | 1,09000 € | Similar |




