
SN74HC161DR | |
|---|---|
DigiKey Part Number | 296-14837-2-ND - Tape & Reel (TR) 296-14837-1-ND - Cut Tape (CT) 296-14837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161DR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161DR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34040 € | 8,51 € |
| 100 | 0,29720 € | 29,72 € |
| 250 | 0,27656 € | 69,14 € |
| 500 | 0,26414 € | 132,07 € |
| 1.000 | 0,25877 € | 258,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24310 € | 607,75 € |
| 5.000 | 0,23659 € | 1.182,95 € |
| 7.500 | 0,23333 € | 1.749,98 € |
| 12.500 | 0,22972 € | 2.871,50 € |
| 17.500 | 0,22761 € | 3.983,18 € |
| 25.000 | 0,22558 € | 5.639,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




