
SN74HC161NSR | |
|---|---|
DigiKey Part Number | 296-SN74HC161NSRTR-ND - Tape & Reel (TR) 296-SN74HC161NSRCT-ND - Cut Tape (CT) 296-SN74HC161NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161NSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161NSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC161NS | Rochester Electronics, LLC | 1.550 | 2156-SN74HC161NS-ND | 0,23988 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,46720 € | 11,68 € |
| 100 | 0,41010 € | 41,01 € |
| 250 | 0,38296 € | 95,74 € |
| 500 | 0,36664 € | 183,32 € |
| 1.000 | 0,36439 € | 364,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34208 € | 684,16 € |
| 4.000 | 0,33296 € | 1.331,84 € |
| 6.000 | 0,32839 € | 1.970,34 € |
| 10.000 | 0,32333 € | 3.233,30 € |
| 14.000 | 0,32037 € | 4.485,18 € |
| 20.000 | 0,31752 € | 6.350,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

