Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar

MM74HC151MX | |
|---|---|
DigiKey Part Number | MM74HC151MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC151MX |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC151MX Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC151ADR2G | onsemi | 607 | MC74HC151ADR2GOSCT-ND | 0,40000 € | Similar |
| SN74HC151DE4 | Rochester Electronics, LLC | 129 | 2156-SN74HC151DE4-ND | 1,99612 € | Direct |
| SN74HC151DR | Texas Instruments | 21.140 | 296-14834-1-ND | 0,45000 € | Direct |
| SN74HC151DT | Texas Instruments | 6.545 | 296-SN74HC151DTCT-ND | 0,85000 € | Direct |
| SN74HC151QDRQ1 | Texas Instruments | 105.018 | 296-31787-1-ND | 0,75000 € | Direct |




