
SN74HC151QDRQ1 | |
|---|---|
DigiKey Part Number | 296-31787-2-ND - Tape & Reel (TR) 296-31787-1-ND - Cut Tape (CT) 296-31787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC151QDRQ1 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC151QDRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,47560 € | 11,89 € |
| 100 | 0,41790 € | 41,79 € |
| 250 | 0,39036 € | 97,59 € |
| 500 | 0,37376 € | 186,88 € |
| 1.000 | 0,37190 € | 371,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34565 € | 864,12 € |
| 5.000 | 0,33695 € | 1.684,75 € |
| 7.500 | 0,33260 € | 2.494,50 € |
| 12.500 | 0,32777 € | 4.097,12 € |
| 17.500 | 0,32495 € | 5.686,62 € |
| 25.000 | 0,32224 € | 8.056,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


