MM74HC132SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.285
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.353
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.029
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.575
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.821
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.178
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.788
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.995
Unit Price: 0,30982 €

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26.000
Unit Price: 0,30982 €

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.000
Unit Price: 0,30982 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.783
Unit Price: 0,62000 €
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC132SJX

DigiKey Part Number
MM74HC132SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC132SJX
Description
IC GATE NAND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC132SJX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes