NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC132AFR1

DigiKey Part Number
2156-MC74HC132AFR1-ND
Manufacturer
Motorola
Manufacturer Product Number
MC74HC132AFR1
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Bulk
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:26000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8260,30597 €252,73 €
Unit Price without VAT:0,30597 €
Unit Price with VAT:0,36410 €