
CD74HC132MT | |
|---|---|
DigiKey Part Number | 296-CD74HC132MTTR-ND - Tape & Reel (TR) 296-CD74HC132MTCT-ND - Cut Tape (CT) 296-CD74HC132MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC132MT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC132MT Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC132M96 | Texas Instruments | 26.906 | 296-9175-1-ND | 0,38000 € | Parametric Equivalent |
| CD74HC132MT | Texas Instruments | 2.924 | 296-CD74HC132MTCT-ND | 0,82000 € | Parametric Equivalent |
| 74HC132D,653 | Nexperia USA Inc. | 9.385 | 1727-2780-1-ND | 0,20000 € | Similar |
| 74HC132D-Q100,118 | Nexperia USA Inc. | 4.552 | 1727-1027-1-ND | 0,25000 € | Similar |
| MC74HC132ADG | onsemi | 3.687 | MC74HC132ADGOS-ND | 0,27545 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,53560 € | 13,39 € |
| 100 | 0,47140 € | 47,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44088 € | 110,22 € |
| 500 | 0,42248 € | 211,24 € |
| 750 | 0,41327 € | 309,95 € |
| 1.250 | 0,40306 € | 503,82 € |
| 1.750 | 0,39710 € | 694,93 € |
| 2.500 | 0,39136 € | 978,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

