


MM5Z5V6T1G | |
|---|---|
DigiKey Part Number | MM5Z5V6T1GOSTR-ND - Tape & Reel (TR) MM5Z5V6T1GOSCT-ND - Cut Tape (CT) MM5Z5V6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V6T1G |
Description | DIODE ZENER 5.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±7.1% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z5V6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06950 € | 6,95 € |
| 500 | 0,05062 € | 25,31 € |
| 1.000 | 0,04452 € | 44,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03401 € | 102,03 € |
| 6.000 | 0,03036 € | 182,16 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |










