KRTB AILMS1-5B5C-B1B12-0-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRTB AILMS1-5B5C-B1B12-0-R18

DigiKey Part Number
475-KRTBAILMS1-5B5C-B1B12-0-R18TR-ND - Tape & Reel (TR)
475-KRTBAILMS1-5B5C-B1B12-0-R18CT-ND - Cut Tape (CT)
475-KRTBAILMS1-5B5C-B1B12-0-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRTB AILMS1-5B5C-B1B12-0-R18
Description
LED RGB SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3V Green, 3.1V Blue 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V Red, 3V Green, 3.1V Blue
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.80mm L x 1.00mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16800 €1,68 €
1000,11870 €11,87 €
5000,09588 €47,94 €
1.0000,08832 €88,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07859 €235,77 €
6.0000,07361 €441,66 €
9.0000,07106 €639,54 €
15.0000,06817 €1.022,55 €
21.0000,06645 €1.395,45 €
30.0000,06477 €1.943,10 €
75.0000,06107 €4.580,25 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €