KRTBID2LM31.31-C5D7-JW+V9A5-D8+R5S7-3Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KRTBID2LM31.31-C5D7-JW+V9A5-D8+R5S7-3Z
KRTBID2LM31.31-1R-JW+1G-J3+1B-5V

KRTBID2LM31.31-C5D7-JW+V9A5-J3+R5S7-5V

DigiKey Part Number
475-KRTBID2LM31.31-C5D7-JW+V9A5-J3+R5S7-5VTR-ND - Tape & Reel (TR)
475-KRTBID2LM31.31-C5D7-JW+V9A5-J3+R5S7-5VCT-ND - Cut Tape (CT)
475-KRTBID2LM31.31-C5D7-JW+V9A5-J3+R5S7-5VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRTBID2LM31.31-C5D7-JW+V9A5-J3+R5S7-5V
Description
ADDRESS LED DISCRETE RGB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Addressable Lighting OSIRE® E3731i 3 LED Discrete Red, Green, Blue (RGB) 3.70mm L x 3.15mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
3
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
Surface Mount
Size / Dimension
3.70mm L x 3.15mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,78900 €7,89 €
1000,58960 €58,96 €
5000,50122 €250,61 €
1.0000,47231 €472,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,44779 €895,58 €
4.0000,42701 €1.708,04 €
6.0000,41637 €2.498,22 €
10.0000,40436 €4.043,60 €
14.0000,39722 €5.561,08 €
20.0000,39027 €7.805,40 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €