


KRTBID2LM31.31-1R-JW+1G-J3+1B-5V | |
---|---|
DigiKey Part Number | 475-KRTBID2LM31.31-1R-JW+1G-J3+1B-5VTR-ND - Tape & Reel (TR) 475-KRTBID2LM31.31-1R-JW+1G-J3+1B-5VCT-ND - Cut Tape (CT) 475-KRTBID2LM31.31-1R-JW+1G-J3+1B-5VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRTBID2LM31.31-1R-JW+1G-J3+1B-5V |
Description | ADDRESS LED DISCRETE RGB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting OSIRE® E3731i 3 LED Discrete Red, Green, Blue (RGB) 3.70mm L x 3.15mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 3 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.70mm L x 3.15mm W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,59400 € | 5,94 € |
25 | 0,53520 € | 13,38 € |
100 | 0,47120 € | 47,12 € |
250 | 0,44068 € | 110,17 € |
500 | 0,42224 € | 211,12 € |
1.000 | 0,40709 € | 407,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,39463 € | 789,26 € |
4.000 | 0,38436 € | 1.537,44 € |
6.000 | 0,37922 € | 2.275,32 € |
10.000 | 0,37353 € | 3.735,30 € |
14.000 | 0,37020 € | 5.182,80 € |
20.000 | 0,36700 € | 7.340,00 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,97580 € |