XL-3806RGBC-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3806RGBC-4L

DigiKey Part Number
5962-XL-3806RGBC-4LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3806RGBC-4L
Description
TOP LED RGB 020 SMD,1X3.8MM
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.1V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
625nm Red, 525nm Green, 465nm Blue
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.80mm L x 1.00mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 129,56 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09717 €485,85 €
10.0000,09231 €923,10 €
15.0000,08769 €1.315,35 €
20.0000,08330 €1.666,00 €
25.0000,07914 €1.978,50 €
Unit Price without VAT:0,09717 €
Unit Price with VAT:0,11563 €