
RB520S40-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-RB520S40-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-RB520S40-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-RB520S40-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S40-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 30pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,06370 € | 6,37 € |
| 500 | 0,04640 € | 23,20 € |
| 1.000 | 0,03971 € | 39,71 € |
| 2.000 | 0,03607 € | 72,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02530 € | 126,50 € |
| 10.000 | 0,02159 € | 215,90 € |
| 15.000 | 0,02151 € | 322,65 € |
| 25.000 | 0,02003 € | 500,75 € |
| 35.000 | 0,01996 € | 698,60 € |
| 50.000 | 0,01988 € | 994,00 € |
| 125.000 | 0,01884 € | 2.355,00 € |
| 250.000 | 0,01841 € | 4.602,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



