
SDM20U40Q-7 | |
|---|---|
DigiKey Part Number | 31-SDM20U40Q-7TR-ND - Tape & Reel (TR) 31-SDM20U40Q-7CT-ND - Cut Tape (CT) 31-SDM20U40Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM20U40Q-7 |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,05990 € | 29,95 € |
| 1.000 | 0,05268 € | 52,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02791 € | 83,73 € |
| 6.000 | 0,02591 € | 155,46 € |
| 9.000 | 0,02559 € | 230,31 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










