
MJD32T4G | |
|---|---|
DigiKey Part Number | MJD32T4GOSTR-ND - Tape & Reel (TR) MJD32T4GOSCT-ND - Cut Tape (CT) MJD32T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32T4G |
Description | TRANS PNP 40V 3A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD32RLG | onsemi | 43.956 | 488-MJD32RLGCT-ND | 1,06000 € | Parametric Equivalent |
| NJVMJD32T4G | onsemi | 1.079 | 488-NJVMJD32T4GCT-ND | 1,14000 € | Parametric Equivalent |
| MJD32CT4 | STMicroelectronics | 3.473 | 497-2491-1-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,52570 € | 52,57 € |
| 500 | 0,41078 € | 205,39 € |
| 1.000 | 0,37379 € | 373,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31485 € | 787,12 € |
| 5.000 | 0,29150 € | 1.457,50 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


