
MJD253T4G | |
|---|---|
DigiKey Part Number | MJD253T4GOSTR-ND - Tape & Reel (TR) MJD253T4GOSCT-ND - Cut Tape (CT) MJD253T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD253T4G |
Description | TRANS PNP 100V 4A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 4 A 40MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V |
Mfr | Power - Max 1.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 40MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,31000 € | 31,00 € |
| 500 | 0,23728 € | 118,64 € |
| 1.000 | 0,21384 € | 213,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17778 € | 444,45 € |
| 5.000 | 0,16297 € | 814,85 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |








