
MJD243T4G | |
|---|---|
DigiKey Part Number | MJD243T4GOSTR-ND - Tape & Reel (TR) MJD243T4GOSCT-ND - Cut Tape (CT) MJD243T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD243T4G |
Description | TRANS NPN 100V 4A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4 A 40MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V |
Mfr | Power - Max 1.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 40MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD243G | onsemi | 4.211 | MJD243GOS-ND | 0,46347 € | Parametric Equivalent |
| NJVMJD243T4G | onsemi | 1.406 | NJVMJD243T4GOSCT-ND | 1,09000 € | Parametric Equivalent |
| MJD31CT4 | STMicroelectronics | 1.332 | 497-2484-1-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,41780 € | 41,78 € |
| 500 | 0,32364 € | 161,82 € |
| 1.000 | 0,29330 € | 293,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24571 € | 614,27 € |
| 5.000 | 0,22655 € | 1.132,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



