
MCT2200300 | |
|---|---|
DigiKey Part Number | MCT2200300-ND |
Manufacturer | |
Manufacturer Product Number | MCT2200300 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MCT2200300 Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 100 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25-000E | Broadcom Limited | 17.855 | 516-4N25-000E-ND | 0,59000 € | Similar |
| 4N25-060E | Broadcom Limited | 0 | 4N25-060E-ND | 0,19894 € | Similar |
| 4N25-W00E | Broadcom Limited | 0 | 516-1833-5-ND | 0,19894 € | Similar |
| 4N25-W60E | Broadcom Limited | 0 | 4N25-W60E-ND | 0,21465 € | Similar |
| 4N35 | Everlight Electronics Co Ltd | 546 | 4N35EL-ND | 0,67000 € | Similar |





