4N37 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1.085
Unit Price: 1,35000 €
Datasheet

Similar


onsemi
In Stock: 593
Unit Price: 0,87000 €
Datasheet

Similar


onsemi
In Stock: 2.071
Unit Price: 1,46000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,87000 €
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N37

DigiKey Part Number
4N37EL-ND
Manufacturer
Manufacturer Product Number
4N37
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
10µs, 9µs
Package / Case
6-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11AG1Monsemi1.085H11AG1M-ND1,35000 €Similar
H11D3Monsemi593H11D3M-ND0,87000 €Similar
MCT5210Monsemi2.071MCT5210M-ND1,46000 €Similar
MOC8204Monsemi0MOC8204M-ND0,87000 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,74000 €0,74 €
650,39662 €25,78 €
1300,36438 €47,37 €
5200,31346 €163,00 €
1.0400,29355 €305,29 €
2.0150,27735 €558,86 €
5.0050,25886 €1.295,59 €
10.0100,24723 €2.474,77 €
25.0250,23457 €5.870,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €