
MCT2200 | |
|---|---|
DigiKey Part Number | 58-MCT2200-ND |
Manufacturer | |
Manufacturer Product Number | MCT2200 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 10µs, 10µs (Max) | Supplier Device Package 6-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,19163 € | 199,30 € |
| Unit Price without VAT: | 0,19163 € |
|---|---|
| Unit Price with VAT: | 0,22804 € |

