Direct
Similar
Similar

MCR12DSN-001 | |
|---|---|
DigiKey Part Number | MCR12DSN-001OS-ND |
Manufacturer | |
Manufacturer Product Number | MCR12DSN-001 |
Description | SCR 800V 12A IPAK |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Sensitive Gate Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | MCR12DSN-001 Models |
Category | Current - Hold (Ih) (Max) 6 mA |
Manufacturer onsemi | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
Part Status Obsolete | SCR Type Sensitive Gate |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - On State (Vtm) (Max) 1.9 V | Supplier Device Package IPAK |
Current - On State (It (AV)) (Max) 7.6 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12DSN-1G | Littelfuse Inc. | 2.023 | MCR12DSN-1GOS-ND | 2,21000 € | Direct |
| S8006VTP | Littelfuse Inc. | 0 | S8006VTP-ND | 0,74420 € | Similar |
| S8008VTP | Littelfuse Inc. | 0 | S8008VTP-ND | 0,83151 € | Similar |
| S8010VTP | Littelfuse Inc. | 0 | S8010VTP-ND | 0,91881 € | Similar |
| S8012VTP | Littelfuse Inc. | 0 | S8012VTP-ND | 0,93909 € | Similar |





