S8006VTP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.023
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,83151 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,29358 €
Datasheet
SCR 800 V 6 A Standard Recovery Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8006VTP

DigiKey Part Number
S8006VTP-ND
Manufacturer
Manufacturer Product Number
S8006VTP
Description
SCR 800V 6A TO-251 (V-PAK/I-PAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 800 V 6 A Standard Recovery Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
6 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Tube
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
800 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Current - On State (It (AV)) (Max)
3.8 A
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR12DSN-1GLittelfuse Inc.2.023MCR12DSN-1GOS-ND2,21000 €Similar
S8008VTPLittelfuse Inc.0S8008VTP-ND0,83151 €Parametric Equivalent
TN1215-800HSTMicroelectronics0497-19245-ND1,60000 €Similar
TN815-800HSTMicroelectronics0TN815-800H-ND0,29358 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7500,74420 €558,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,74420 €
Unit Price with VAT:0,88560 €