
TN815-800H | |
|---|---|
DigiKey Part Number | TN815-800H-ND |
Manufacturer | |
Manufacturer Product Number | TN815-800H |
Description | SCR 800V 8A IPAK (TO-251) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 8 A Standard Recovery Through Hole IPAK (TO-251) |
Datasheet | Datasheet |
EDA/CAD Models | TN815-800H Models |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 70A, 73A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package IPAK (TO-251) |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8008VTP | Littelfuse Inc. | 0 | S8008VTP-ND | 0,83151 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29358 € | 880,74 € |
| Unit Price without VAT: | 0,29358 € |
|---|---|
| Unit Price with VAT: | 0,34936 € |


