Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC78L05ACDG | |
|---|---|
DigiKey Part Number | MC78L05ACDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78L05ACDG |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L05ACDG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 49dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ABD13TR | STMicroelectronics | 32.852 | 497-1180-1-ND | 0,23000 € | Direct |
| UA78L05ACD | Texas Instruments | 1.066 | 296-1364-5-ND | 0,77000 € | Direct |
| L78L05ACD13TR | STMicroelectronics | 22.529 | 497-1182-1-ND | 0,15000 € | Similar |
| L78L05CD13TR | STMicroelectronics | 18.986 | 497-7267-1-ND | 0,25000 € | Similar |
| LM78L05ACM/NOPB | Texas Instruments | 13.344 | LM78L05ACM/NOPB-ND | 0,99000 € | Similar |



