MC74VHCT374ADWRG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,36194 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 10.389
Unit Price: 1,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.000
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 153
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.636
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 575
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.714
Unit Price: 0,59000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.019
Unit Price: 1,52012 €
Datasheet

Similar


Texas Instruments
In Stock: 383
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.631
Unit Price: 0,69000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 86.466
Unit Price: 0,92414 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,73000 €
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT374ADWRG

DigiKey Part Number
488-MC74VHCT374ADWRGTR-ND - Tape & Reel (TR)
488-MC74VHCT374ADWRGCT-ND - Cut Tape (CT)
488-MC74VHCT374ADWRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT374ADWRG
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT374ADWRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
130 MHz
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.