Similar
Similar
Similar
Similar
Similar

MC74VHCT157ADTR2 | |
|---|---|
DigiKey Part Number | MC74VHCT157ADTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT157ADTR2 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT157ADTR2 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHCT157ADTR2G | onsemi | 12.300 | M74VHCT157ADTR2GOSCT-ND | 0,37395 € | Similar |
| 74AHCT157PW,118 | Nexperia USA Inc. | 0 | 1727-74AHCT157PW,118TR-ND | 0,11876 € | Similar |
| 74AHCT157PW-Q100J | Nexperia USA Inc. | 2.480 | 1727-74AHCT157PW-Q100JTR-ND | 0,40795 € | Similar |
| SN74AHCT157PW | Rochester Electronics, LLC | 23.857 | 2156-SN74AHCT157PW-ND | 0,93000 € | Similar |
| SN74AHCT157PWR | Texas Instruments | 45.847 | 296-4678-1-ND | 0,47000 € | Similar |




