
SN74AHCT157PW | |
|---|---|
DigiKey Part Number | 296-33689-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT157PW |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT157PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67700 € | 6,77 € |
| 90 | 0,54456 € | 49,01 € |
| 180 | 0,51694 € | 93,05 € |
| 270 | 0,50315 € | 135,85 € |
| 540 | 0,48291 € | 260,77 € |
| 1.080 | 0,46625 € | 503,55 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

