Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT157PWR

DigiKey Part Number
296-4678-2-ND - Tape & Reel (TR)
296-4678-1-ND - Cut Tape (CT)
296-4678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT157PWR
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT157PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT157PW-Q100JNexperia USA Inc.2.4801727-74AHCT157PW-Q100JTR-ND0,41121 €Similar
In-Stock: 4.856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,37800 €3,78 €
250,33840 €8,46 €
1000,29530 €29,53 €
2500,27480 €68,70 €
5000,26240 €131,20 €
1.0000,25691 €256,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24384 €487,68 €
4.0000,23693 €947,72 €
6.0000,23348 €1.400,88 €
10.0000,22964 €2.296,40 €
14.0000,22741 €3.183,74 €
20.0000,22525 €4.505,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €

Other Suppliers on DigiKey

42.991In Stock
Ships from Rochester Electronics, LLC