MC74VHCT04ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.447
Unit Price: 0,33000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.306
Unit Price: 0,85000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.787
Unit Price: 0,34000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 20
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.238
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.092
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.601
Unit Price: 0,26000 €
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT04ADTR2

DigiKey Part Number
MC74VHCT04ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT04ADTR2
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT04ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC